
The MRF5P21240HR5 is a 65V RF power transistor with a current rating of 3A and a frequency of 2.17GHz. It has a gain of 13dB and an output power of 52W. The device is lead free and packaged in tape and reel format. It is designed for high-power applications and can withstand a test voltage of 28V.
NXP MRF5P21240HR5 technical specifications.
| Current Rating | 3A |
| Frequency | 2.17GHz |
| Gain | 13dB |
| Lead Free | Lead Free |
| Output Power | 52W |
| Packaging | Tape and Reel |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF5P21240HR5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
