
The MRF5S19060MBR1 is a 65V RF transistor with a current rating of 2.25A and a frequency of 1.99GHz. It has a gain of 14dB and an output power of 12W. The device is packaged in a tape and reel format and is not lead-free. The transistor is rated for a test voltage of 28V and a DC rated voltage of 28V.
NXP MRF5S19060MBR1 technical specifications.
| Current Rating | 2.25A |
| Frequency | 1.99GHz |
| Gain | 14dB |
| Lead Free | Contains Lead |
| Output Power | 12W |
| Packaging | Tape and Reel |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MRF5S19060MBR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
