
The MRF5S19060NR1 is an N-CHANNEL RF transistor with a drain to source voltage rating of 65V and an operating frequency range of 1.93 GHz to 1.99 GHz. It is packaged in a TO-270-4 case and is suitable for surface mount applications. The transistor has a maximum output power rating of 12W and a maximum power dissipation rating of 218.8W. It is RoHS compliant and has an operating temperature range of -65°C to 200°C.
NXP MRF5S19060NR1 technical specifications.
| Package/Case | TO-270-4 |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 1.99GHz |
| Gain | 14dB |
| Gate to Source Voltage (Vgs) | 15V |
| Max Frequency | 1.99GHz |
| Min Frequency | 1.93GHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 12W |
| Max Power Dissipation | 218.8W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Frequency | 1.93 GHz to 1.99 GHz |
| Output Power | 12W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| Weight | 0.058073oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF5S19060NR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
