NXP MRF5S19090HSR3 technical specifications.
| Current Rating | 2A |
| Drain to Source Voltage (Vdss) | 28V |
| Frequency | 1.99GHz |
| Gain | 14.5dB |
| Lead Free | Lead Free |
| Output Power | 18W |
| Packaging | Tape and Reel |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF5S19090HSR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
