
The NXP MRF5S19100HR3 is a high-power RF transistor with a current rating of 2.4A and a voltage rating of 65V. It operates at a frequency of 1.99GHz and has a gain of 13.9dB. The device is lead-free and packaged in tape and reel format. It is designed for use in high-power RF applications and is suitable for operating temperatures up to 150°C.
NXP MRF5S19100HR3 technical specifications.
| Current Rating | 2.4A |
| Drain to Source Voltage (Vdss) | 28V |
| Frequency | 1.99GHz |
| Gain | 13.9dB |
| Lead Free | Lead Free |
| Output Power | 22W |
| Packaging | Tape and Reel |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MRF5S19100HR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
