
The MRF5S19130HR3 is a high-power N-CHANNEL RF transistor from NXP, rated for 65V and 3A. It operates at a frequency of 1.99GHz and has a maximum power dissipation of 438W. The device is halogen-free and lead-free, and is packaged on a tape and reel in quantities of 250. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C.
NXP MRF5S19130HR3 technical specifications.
| Current Rating | 3A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 1.99GHz |
| Gain | 13dB |
| Gate to Source Voltage (Vgs) | 15V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 438W |
| Output Power | 26W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 438W |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF5S19130HR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.