
The MRF5S19130HSR3 is a high-power N-CHANNEL RF transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a voltage rating of 65V and a current rating of 3A. The transistor is surface mount and has a maximum power dissipation of 438W. It is halogen free and lead free, and is packaged in a tape and reel format with 250 units per package.
NXP MRF5S19130HSR3 technical specifications.
| Current Rating | 3A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 1.99GHz |
| Gain | 13dB |
| Gate to Source Voltage (Vgs) | 15V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 438W |
| Mount | Surface Mount |
| Output Power | 26W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 438W |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| DC Rated Voltage | 28V |
| Weight | 0.238367oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF5S19130HSR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
