
The MRF5S19150HSR3 is a 28V 3.6A N-Channel power transistor with a voltage rating of 65V and an output power of 32W. It is packaged in tape and reel and is compliant with RoHS regulations. The device is halogen free and lead free, making it suitable for environmentally friendly applications. The transistor operates at a frequency of 1.99GHz and has a gain of 14dB. It is designed for use in high-power applications where a high current rating is required.
Sign in to ask questions about the NXP MRF5S19150HSR3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MRF5S19150HSR3 technical specifications.
| Current Rating | 3.6A |
| Drain to Source Voltage (Vdss) | 28V |
| Frequency | 1.99GHz |
| Gain | 14dB |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Power | 32W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF5S19150HSR3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
