
The MRF5S19150HSR5 is a 65V lead free RF power transistor with a current rating of 3.6A and an output power of 32W. It operates at a frequency of 1.99GHz and has a gain of 14dB. The device is packaged in tape and reel for easy handling and testing. The MRF5S19150HSR5 is designed to withstand a test voltage of 28V and a DC rated voltage of 28V.
Sign in to ask questions about the NXP MRF5S19150HSR5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MRF5S19150HSR5 technical specifications.
| Current Rating | 3.6A |
| Frequency | 1.99GHz |
| Gain | 14dB |
| Lead Free | Lead Free |
| Output Power | 32W |
| Packaging | Tape and Reel |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF5S19150HSR5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
