The MRF5S21045MR1 is a 28V 1.2A RF transistor packaged in a TO-270-4 case. It operates at a frequency of 2.17GHz and has a gain of 14.5dB. The device is RoHS compliant and available in tape and reel packaging. It is rated for an output power of 10W and has a DC rated voltage of 28V.
NXP MRF5S21045MR1 technical specifications.
| Package/Case | TO-270-4 |
| Current Rating | 1.2A |
| Drain to Source Voltage (Vdss) | 28V |
| Frequency | 2.17GHz |
| Gain | 14.5dB |
| Lead Free | Contains Lead |
| Output Power | 10W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 68V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF5S21045MR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.