
The MRF5S21045NR1 is a surface mount N-CHANNEL RF transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 130W and an output power of 10W. The transistor is packaged in a TO-270-4 package and is available in quantities of 500. It is halogen free but contains lead.
NXP MRF5S21045NR1 technical specifications.
| Package/Case | TO-270-4 |
| Current Rating | 1.2A |
| Drain to Source Breakdown Voltage | 68V |
| Drain to Source Voltage (Vdss) | 68V |
| Frequency | 2.12GHz |
| Gain | 14.5dB |
| Gate to Source Voltage (Vgs) | 15V |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 130W |
| Mount | Surface Mount |
| Output Power | 10W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 130W |
| Test Voltage | 28V |
| Voltage Rating | 68V |
| DC Rated Voltage | 28V |
| Weight | 0.058073oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF5S21045NR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
