
The MRF5S21090HSR5 is a high-power N-channel power MOSFET from NXP, rated for 65V drain to source breakdown voltage and 2A current rating. It operates at frequencies up to 2.11GHz and can handle a maximum power dissipation of 269W. The device is lead-free and has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is available in a tape and reel packaging format with 50 units per package.
NXP MRF5S21090HSR5 technical specifications.
| Current Rating | 2A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 2.11GHz |
| Gain | 14.5dB |
| Gate to Source Voltage (Vgs) | 15V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 269W |
| Output Power | 19W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 269W |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF5S21090HSR5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
