The MRF5S21150HSR5 is a power transistor with a voltage rating of 65V and a current rating of 3.6A. It operates at a frequency of 2.17GHz and has a gain of 12.5dB. The device is lead free and is packaged in tape and reel format. It can handle an output power of 33W and is rated for a DC voltage of 28V.
NXP MRF5S21150HSR5 technical specifications.
| Current Rating | 3.6A |
| Drain to Source Voltage (Vdss) | 28V |
| Frequency | 2.17GHz |
| Gain | 12.5dB |
| Lead Free | Lead Free |
| Output Power | 33W |
| Packaging | Tape and Reel |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF5S21150HSR5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.