
The MRF5S4140HSR3 is an N-CHANNEL RF transistor with a drain to source breakdown voltage of 65V and a continuous drain current of 1.25A. It operates at a frequency of 465MHz and has a gain of 21dB. The transistor is lead free and has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is packaged in tape and reel with a quantity of 250 units.
NXP MRF5S4140HSR3 technical specifications.
| Continuous Drain Current (ID) | 1.25A |
| Current Rating | 2.4A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 465MHz |
| Gain | 21dB |
| Gate to Source Voltage (Vgs) | 15V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 427W |
| Output Power | 28W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 427W |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF5S4140HSR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
