
The MRF5S9070NR1 is a N-CHANNEL RF transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a drain to source breakdown voltage of 68V and a current rating of 1A. The transistor is packaged in a TO-270-2 package and is suitable for surface mount applications. It has a maximum power dissipation of 219W and an output power of 14W. The MRF5S9070NR1 is halogen free but contains lead.
NXP MRF5S9070NR1 technical specifications.
| Package/Case | TO-270-2 |
| Continuous Drain Current (ID) | 600mA |
| Current Rating | 1A |
| Drain to Source Breakdown Voltage | 68V |
| Drain to Source Voltage (Vdss) | 68V |
| Frequency | 880MHz |
| Gain | 17.8dB |
| Gate to Source Voltage (Vgs) | 15V |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 219W |
| Mount | Surface Mount |
| Output Power | 14W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 219W |
| Test Voltage | 26V |
| Voltage Rating | 68V |
| DC Rated Voltage | 26V |
| Weight | 0.018679oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MRF5S9070NR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
