
N-channel RF Power FET for high-frequency applications, operating from 869MHz to 960MHz with a maximum output power of 80W. Features a 65V drain-to-source breakdown voltage and a 2A current rating. Delivers 18.5dB gain at 960MHz, with a gate-to-source voltage of 15V. Designed for surface mount installation and packaged in tape and reel. Operates across a wide temperature range of -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MRF5S9080NR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 2A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 960MHz |
| Gain | 18.5dB |
| Gate to Source Voltage (Vgs) | 15V |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 960MHz |
| Min Frequency | 869MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 36W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 80W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 26V |
| Voltage Rating | 65V |
| DC Rated Voltage | 26V |
| Weight | 0.058073oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF5S9080NR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
