
The MRF5S9100MR1 is a surface mount RF transistor with a current rating of 2A and a drain to source voltage of 26V. It operates at a frequency of 880MHz and has a gain of 19.5dB. The device is rated for an output power of 20W and can withstand a maximum operating temperature of 200°C. It is available in tape and reel packaging and is manufactured by NXP.
NXP MRF5S9100MR1 technical specifications.
| Current Rating | 2A |
| Drain to Source Voltage (Vdss) | 26V |
| Frequency | 880MHz |
| Gain | 19.5dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Output Power | 20W |
| Packaging | Tape and Reel |
| Test Voltage | 26V |
| Voltage Rating | 68V |
| DC Rated Voltage | 26V |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MRF5S9100MR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
