
N-channel RF power field-effect transistor in a TO-270-4 surface mount package. Features a drain to source breakdown voltage of 68V, continuous drain current of 950mA, and a maximum output power of 20W at 880MHz. Offers a gain of 19.5dB and a maximum operating temperature of 200°C. Designed for high-power RF applications.
NXP MRF5S9100NR1 technical specifications.
| Package/Case | TO-270-4 |
| Continuous Drain Current (ID) | 950mA |
| Current Rating | 950mA |
| Drain to Source Breakdown Voltage | 68V |
| Drain to Source Voltage (Vdss) | 68V |
| Frequency | 880MHz |
| Gain | 19.5dB |
| Gate to Source Voltage (Vgs) | 15V |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 1GHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 20W |
| Max Power Dissipation | 336W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 20W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 336W |
| Test Voltage | 26V |
| Voltage Rating | 68V |
| DC Rated Voltage | 26V |
| Weight | 0.058073oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MRF5S9100NR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
