
RF MOSFET transistor, N-channel, enhancement mode, single dual drain dual gate configuration. Features 68V drain-source voltage, 869MHz to 960MHz frequency range, and 100W output power. Operates in GSM and GSM EDGE modes with 18dB typical power gain. Housed in a 5-pin TO-272 W plastic package with lead-frame SMT mounting and screw mounting capability. Operating temperature range from -65°C to 200°C.
NXP MRF5S9101MB technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-272 W |
| Package/Case | TO-272 W |
| Lead Shape | Flat |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 23.67(Max) |
| Package Width (mm) | 9.07(Max) |
| Package Height (mm) | 2.64(Max) |
| Seated Plane Height (mm) | 2.64(Max) |
| Pin Pitch (mm) | 5.38 |
| Package Material | Plastic |
| Mounting | Screw |
| Channel Type | N |
| Configuration | Single Dual Drain Dual Gate |
| Channel Mode | Enhancement |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 68V |
| Minimum Frequency | 869MHz |
| Maximum Frequency | 960MHz |
| Maximum Power Dissipation | 427000mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Mode of Operation | GSM|GSM EDGE |
| Typical Power Gain | 18dB |
| Output Power | 100W |
| Cage Code | H1R01 |
| EU RoHS | No |
| HTS Code | 8541290075 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP MRF5S9101MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.