
The MRF5S9101MBR1 is a high-power RF transistor from NXP with a voltage rating of 68V and a DC rated voltage of 26V. It has a current rating of 2A and an output power of 100W. The device operates at a frequency of 960MHz and has a gain of 17.5dB. It is packaged on a tape and reel and contains lead. The transistor is suitable for high-power RF applications.
NXP MRF5S9101MBR1 technical specifications.
| Current Rating | 2A |
| Frequency | 960MHz |
| Gain | 17.5dB |
| Lead Free | Contains Lead |
| Output Power | 100W |
| Packaging | Tape and Reel |
| Test Voltage | 26V |
| Voltage Rating | 68V |
| DC Rated Voltage | 26V |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MRF5S9101MBR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
