NXP MRF5S9101NR1 technical specifications.
| Package/Case | TO-270-4 |
| Continuous Drain Current (ID) | 700mA |
| Current Rating | 700mA |
| Drain to Source Breakdown Voltage | 68V |
| Drain to Source Voltage (Vdss) | 68V |
| Frequency | 960MHz |
| Gain | 17.5dB |
| Gate to Source Voltage (Vgs) | 15V |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 427W |
| Mount | Surface Mount |
| Output Power | 100W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 427W |
| Test Voltage | 26V |
| Voltage Rating | 68V |
| DC Rated Voltage | 26V |
| Weight | 0.057671oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MRF5S9101NR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
