The MRF5S9150HSR5 is a high-frequency N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a voltage rating of 68V and a current rating of 3.15A. The device is lead-free and packaged on tape and reel in quantities of 50. It is suitable for high-power applications with an output power of 33W.
NXP MRF5S9150HSR5 technical specifications.
| Current Rating | 3.15A |
| Drain to Source Breakdown Voltage | 68V |
| Drain to Source Voltage (Vdss) | 68V |
| Frequency | 880MHz |
| Gain | 19.7dB |
| Gate to Source Voltage (Vgs) | 15V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Output Power | 33W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Test Voltage | 28V |
| Voltage Rating | 68V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.
