
RF MOSFET, N-CHANNEL, 68V Drain to Source Breakdown Voltage, 2.2A Current Rating, 40W Max Output Power. Operates at 2.39GHz with 14dB Gain, up to 2.4GHz. Features 12V Gate to Source Voltage, 200°C Max Operating Temperature, and 795W Max Power Dissipation. Halogen Free, Lead Free, and RoHS Compliant.
NXP MRF6P23190HR5 technical specifications.
| Current Rating | 2.2A |
| Drain to Source Breakdown Voltage | 68V |
| Drain to Source Voltage (Vdss) | 68V |
| Frequency | 2.39GHz |
| Gain | 14dB |
| Gate to Source Voltage (Vgs) | 12V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 2.4GHz |
| Min Frequency | 2.3GHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 40W |
| Max Power Dissipation | 795W |
| Mount | Screw |
| Number of Elements | 1 |
| Output Power | 40W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 68V |
| DC Rated Voltage | 28V |
| Weight | 0.465355oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF6P23190HR5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
