
The MRF6P23190HR6 is an N-CHANNEL RF transistor with a drain to source breakdown voltage of 68V and a maximum operating frequency of 2.4GHz. It has a maximum output power of 40W and a maximum power dissipation of 795W. The transistor is mounted using a screw mount and has a voltage rating of 68V. It operates over a temperature range of -65°C to 200°C and is available in a tape and reel packaging configuration.
NXP MRF6P23190HR6 technical specifications.
| Drain to Source Breakdown Voltage | 68V |
| Drain to Source Voltage (Vdss) | 68V |
| Frequency | 2.39GHz |
| Gain | 14dB |
| Gate to Source Voltage (Vgs) | 12V |
| Max Frequency | 2.4GHz |
| Min Frequency | 2.3GHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 40W |
| Max Power Dissipation | 795W |
| Mount | Screw |
| Number of Elements | 1 |
| Output Power | 40W |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Test Voltage | 28V |
| Voltage Rating | 68V |
| Weight | 0.465355oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MRF6P23190HR6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
