
The MRF6P24190HR5 is a N-CHANNEL MOSFET with a current rating of 2.2A and a drain to source breakdown voltage of 68V. It operates at a maximum frequency of 2.45GHz and has a maximum operating temperature of 200°C. The device is packaged in a tape and reel format and is RoHS compliant. It is suitable for high-temperature applications and is available in a quantity of 50 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MRF6P24190HR5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 2.2A |
| Drain to Source Breakdown Voltage | 68V |
| Drain to Source Voltage (Vdss) | 68V |
| Frequency | 2.39GHz |
| Gain | 14dB |
| Gate to Source Voltage (Vgs) | 12V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 2.45GHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Screw |
| Number of Elements | 2 |
| Output Power | 40W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 68V |
| DC Rated Voltage | 28V |
| Weight | 0.465355oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF6P24190HR5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
