
The MRF6P24190HR6 is a high-power N-channel RF transistor with a maximum operating frequency of 2.39GHz and a maximum operating temperature of 200°C. It has a current rating of 2.2A and a voltage rating of 68V. The transistor is packaged in a flange mount configuration and is lead-free and halogen-free. It is RoHS compliant and suitable for use in high-temperature applications.
NXP MRF6P24190HR6 technical specifications.
| Current Rating | 2.2A |
| Drain to Source Breakdown Voltage | 68V |
| Drain to Source Voltage (Vdss) | 68V |
| Frequency | 2.39GHz |
| Gain | 14dB |
| Gate to Source Voltage (Vgs) | 12V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 2.45GHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Screw |
| Number of Elements | 2 |
| Output Power | 40W |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 68V |
| DC Rated Voltage | 28V |
| Weight | 0.465355oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF6P24190HR6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
