
N-channel RF MOSFET transistor for high-power applications, featuring a 68V drain-source breakdown voltage and a 2.2A current rating. Operates efficiently at frequencies up to 2.7GHz with a typical gain of 14.6dB and a maximum output power of 35W. Designed for demanding environments with a wide operating temperature range from -65°C to 200°C and a high power dissipation capability of 603W. This lead-free, halogen-free component is supplied in a 5-pin NI-1230 package, mounted via screw, and available on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MRF6P27160HR5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 2.2A |
| Drain to Source Breakdown Voltage | 68V |
| Drain to Source Voltage (Vdss) | 68V |
| Frequency | 2.66GHz |
| Gain | 14.6dB |
| Gate to Source Voltage (Vgs) | 12V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 2.7GHz |
| Min Frequency | 2.6GHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 35W |
| Max Power Dissipation | 603W |
| Mount | Screw |
| Number of Elements | 1 |
| Output Power | 35W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 603W |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 68V |
| DC Rated Voltage | 28V |
| Weight | 0.465355oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF6P27160HR5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
