
N-channel RF power FET designed for high-frequency applications, operating from 2.6 GHz to 2.7 GHz with a maximum output power of 35W. Features a drain-to-source voltage of 68V, a current rating of 2.2A, and a gain of 14.6dB. This component offers a wide operating temperature range from -65°C to 200°C and is constructed with lead-free and halogen-free materials. Packaged on tape and reel for efficient assembly, it is suitable for demanding RF power amplification.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MRF6P27160HR6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 2.2A |
| Drain to Source Voltage (Vdss) | 68V |
| Frequency | 2.66GHz |
| Gain | 14.6dB |
| Gate to Source Voltage (Vgs) | 12V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 2.7GHz |
| Min Frequency | 2.6GHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 35W |
| Max Power Dissipation | 603W |
| Mount | Screw |
| Number of Elements | 1 |
| Operating Frequency | 2.6 GHz to 2.7 GHz |
| Output Power | 35W |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Test Voltage | 28V |
| Voltage Rating | 68V |
| DC Rated Voltage | 28V |
| Weight | 0.465355oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MRF6P27160HR6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
