NXP MRF6S18100NBR1 technical specifications.
| Package/Case | TO-272-4 |
| Current Rating | 2A |
| Drain to Source Breakdown Voltage | 68V |
| Drain to Source Voltage (Vdss) | 68V |
| Frequency | 1.99GHz |
| Gain | 14.5dB |
| Gate to Source Voltage (Vgs) | 12V |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 343W |
| Mount | Screw |
| Output Power | 100W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 343W |
| Test Voltage | 28V |
| Voltage Rating | 68V |
| DC Rated Voltage | 28V |
| Weight | 0.067412oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MRF6S18100NBR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
