
The MRF6S18100NR1 is an N-CHANNEL RF transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a voltage rating of 68V and a current rating of 2A. The transistor is packaged in a TO-270-4 case and is suitable for surface mount applications. It has a maximum power dissipation of 343W and an output power of 100W.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-270-4 |
| Current Rating | 2A |
| Drain to Source Breakdown Voltage | 68V |
| Drain to Source Voltage (Vdss) | 68V |
| Frequency | 1.99GHz |
| Gain | 14.5dB |
| Gate to Source Voltage (Vgs) | 12V |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 343W |
| Mount | Surface Mount |
| Output Power | 100W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 343W |
| Test Voltage | 28V |
| Voltage Rating | 68V |
| DC Rated Voltage | 28V |
| Weight | 0.057671oz |
| RoHS | Not Compliant |
