The MRF6S19060MBR1 is a 28V 2A RF power transistor packaged in a TO-272-4 case. It operates at a frequency of 1.93GHz and has a gain of 16dB. The device is rated for an output power of 12W and a DC rated voltage of 28V. It is available in tape and reel packaging and is suitable for use in high-frequency applications.
NXP MRF6S19060MBR1 technical specifications.
| Package/Case | TO-272-4 |
| Current Rating | 2A |
| Drain to Source Voltage (Vdss) | 28V |
| Frequency | 1.93GHz |
| Gain | 16dB |
| Lead Free | Contains Lead |
| Output Power | 12W |
| Packaging | Tape and Reel |
| Test Voltage | 28V |
| Voltage Rating | 68V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MRF6S19060MBR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.