Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MRF6S19100GNR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-270-2 |
| Frequency | 1.99GHz |
| Gain | 14.5dB |
| Lead Free | Contains Lead |
| Output Power | 22W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Test Voltage | 28V |
| Voltage Rating | 68V |
| Weight | 0.057666oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF6S19100GNR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.