
The MRF6S19120HR3 is a high-frequency N-CHANNEL MOSFET with a drain to source breakdown voltage of 68V and a current rating of 900mA. It operates at a maximum frequency of 1.99GHz and has a maximum power dissipation of 407W. The device is lead free and has an operating temperature range of -65°C to 150°C. It is packaged in tape and reel with a quantity of 250 units per reel.
NXP MRF6S19120HR3 technical specifications.
| Current Rating | 900mA |
| Drain to Source Breakdown Voltage | 68V |
| Drain to Source Voltage (Vdss) | 68V |
| Frequency | 1.99GHz |
| Gain | 15dB |
| Gate to Source Voltage (Vgs) | 12V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 407W |
| Output Power | 19W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 407W |
| Test Voltage | 28V |
| Voltage Rating | 68V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MRF6S19120HR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
