
RF Power MOSFET, N-CHANNEL, Si, L-Band, Surface Mount. Features 68V Drain to Source Breakdown Voltage and 29W Max Output Power at 1.99GHz. Operates across a frequency range of 1.93GHz to 1.99GHz with 16dB gain. Supports a wide temperature range from -65°C to 225°C. Halogen Free, Lead Free, and RoHS Compliant.
Sign in to ask questions about the NXP MRF6S19140HSR3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MRF6S19140HSR3 technical specifications.
| Current Rating | 900mA |
| Drain to Source Breakdown Voltage | 68V |
| Drain to Source Voltage (Vdss) | 68V |
| Frequency | 1.99GHz |
| Gain | 16dB |
| Gate to Source Voltage (Vgs) | 12V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 1.99GHz |
| Min Frequency | 1.93GHz |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 29W |
| Max Power Dissipation | 52.8W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 29W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 52.8W |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 68V |
| DC Rated Voltage | 28V |
| Weight | 0.238367oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF6S19140HSR3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
