Sign in to ask questions about the NXP MRF6S19200HSR3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MRF6S19200HSR3 technical specifications.
| Drain to Source Breakdown Voltage | 66V |
| Drain to Source Voltage (Vdss) | 66V |
| Frequency | 1.99GHz |
| Gain | 17.9dB |
| Gate to Source Voltage (Vgs) | 10V |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Output Power | 56W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Test Voltage | 28V |
| Voltage Rating | 66V |
| Weight | 0.16801oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF6S19200HSR3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
