
Surface mount N-CHANNEL RF Power Field-Effect Transistor operating up to 2.16GHz with a maximum output power of 11.5W. Features a 68V drain-to-source breakdown voltage and 16dB gain. This component offers a maximum power dissipation of 151W and operates within a temperature range of -65°C to 225°C. Halogen-free, lead-free, and RoHS compliant.
Sign in to ask questions about the NXP MRF6S21050LSR3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MRF6S21050LSR3 technical specifications.
| Current Rating | 450mA |
| Drain to Source Breakdown Voltage | 68V |
| Drain to Source Voltage (Vdss) | 68V |
| Frequency | 2.16GHz |
| Gain | 16dB |
| Gate to Source Voltage (Vgs) | 12V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 2.17GHz |
| Min Frequency | 2.11GHz |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 11.5W |
| Max Power Dissipation | 151W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 11.5W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 151W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 68V |
| DC Rated Voltage | 28V |
| Weight | 0.088901oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF6S21050LSR3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
