The MRF6S21060MR1 is a 28V 610mA RF power transistor with a frequency of 2.12GHz and gain of 15.5dB. It has a voltage rating of 68V and a DC rated voltage of 28V. The device is packaged in a TO-270-4 case and is available in tape and reel packaging. Note that this device contains lead, making it non-compliant with lead-free requirements.
NXP MRF6S21060MR1 technical specifications.
| Package/Case | TO-270-4 |
| Current Rating | 610mA |
| Drain to Source Voltage (Vdss) | 28V |
| Frequency | 2.12GHz |
| Gain | 15.5dB |
| Lead Free | Contains Lead |
| Output Power | 14W |
| Packaging | Tape and Reel |
| Test Voltage | 28V |
| Voltage Rating | 68V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF6S21060MR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.