
N-channel RF power field-effect transistor designed for high-frequency applications. Features a 68V drain-to-source breakdown voltage and operates at frequencies up to 2.12GHz, with a maximum output power of 14W. Offers a typical gain of 15.5dB at a 28V test voltage and a 610mA current rating. This surface mount component is supplied on tape and reel, with a maximum operating temperature of 225°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MRF6S21060NBR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 610mA |
| Drain to Source Breakdown Voltage | 68V |
| Drain to Source Voltage (Vdss) | 68V |
| Frequency | 2.12GHz |
| Gain | 15.5dB |
| Gate to Source Voltage (Vgs) | 12V |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 2.17GHz |
| Min Frequency | 2.11GHz |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 14W |
| Mount | Screw, Surface Mount |
| Number of Elements | 1 |
| Output Power | 14W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Test Voltage | 28V |
| Voltage Rating | 68V |
| DC Rated Voltage | 28V |
| Weight | 0.067412oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF6S21060NBR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
