This N-CHANNEL RF transistor features a voltage rating of 68V and a current rating of 950mA. It operates at a frequency of up to 2.17GHz and has a maximum output power of 23W. The device is packaged in a screw-mount configuration and is halogen-free and lead-free. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C.
NXP MRF6S21100HR3 technical specifications.
| Current Rating | 950mA |
| Drain to Source Voltage (Vdss) | 68V |
| Frequency | 2.17GHz |
| Gain | 15.9dB |
| Gate to Source Voltage (Vgs) | 12V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 2.17GHz |
| Min Frequency | 2.11GHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 23W |
| Max Power Dissipation | 388W |
| Mount | Screw |
| Number of Elements | 1 |
| Output Power | 23W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Test Voltage | 28V |
| Voltage Rating | 68V |
| DC Rated Voltage | 28V |
| Weight | 0.226635oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MRF6S21100HR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.