
The MRF6S21100HR5 is a high-power N-CHANNEL MOSFET with a drain to source breakdown voltage of 68V and a current rating of 950mA. It operates at a frequency of 2.17GHz and has a gain of 15.9dB. The device is lead free and has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is packaged in tape and reel quantities of 50.
NXP MRF6S21100HR5 technical specifications.
| Current Rating | 950mA |
| Drain to Source Breakdown Voltage | 68V |
| Drain to Source Voltage (Vdss) | 68V |
| Frequency | 2.17GHz |
| Gain | 15.9dB |
| Gate to Source Voltage (Vgs) | 12V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Output Power | 23W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Test Voltage | 28V |
| Voltage Rating | 68V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF6S21100HR5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
