
The MRF6S21100NR1 is a high-power N-CHANNEL RF transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a voltage rating of 68V and a current rating of 950mA. The device is packaged in a quantity of 500 units per reel and is halogen free. The transistor has a maximum power dissipation of 307W and an output power of 23W. It is designed for use in high-frequency applications up to 2.16GHz.
NXP MRF6S21100NR1 technical specifications.
| Current Rating | 950mA |
| Drain to Source Breakdown Voltage | 68V |
| Drain to Source Voltage (Vdss) | 68V |
| Frequency | 2.16GHz |
| Gain | 14.5dB |
| Gate to Source Voltage (Vgs) | 12V |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 307W |
| Output Power | 23W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 307W |
| Test Voltage | 28V |
| Voltage Rating | 68V |
| DC Rated Voltage | 28V |
| Weight | 0.057671oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MRF6S21100NR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
