
The MRF6S21190HSR3 is a surface mount N-CHANNEL RF transistor with a breakdown voltage of 68V and a maximum operating frequency of 2.17GHz. It has a maximum output power of 54W and is suitable for high-frequency applications. The transistor is RoHS compliant and has a packaging of tape and reel. It has an operating temperature range of -65°C to 200°C.
Sign in to ask questions about the NXP MRF6S21190HSR3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MRF6S21190HSR3 technical specifications.
| Drain to Source Breakdown Voltage | 68V |
| Drain to Source Voltage (Vdss) | 68V |
| Frequency | 2.17GHz |
| Gain | 16dB |
| Gate to Source Voltage (Vgs) | 12V |
| Halogen Free | Halogen Free |
| Max Frequency | 2.17GHz |
| Min Frequency | 2.11GHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 54W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 54W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 68V |
| Weight | 0.238367oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF6S21190HSR3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
