
N-channel RF power field-effect transistor designed for high-frequency applications. Features a 68V drain-to-source breakdown voltage and a 28W maximum output power at 2.39GHz. Operates within a frequency range of 2.3GHz to 2.4GHz, offering a typical gain of 15.2dB. Housed in a surface-mount SOT package, this component is halogen-free and lead-free, suitable for operation between -65°C and 200°C.
Sign in to ask questions about the NXP MRF6S23140HSR3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MRF6S23140HSR3 technical specifications.
| Package/Case | SOT |
| Current Rating | 1.3A |
| Drain to Source Breakdown Voltage | 68V |
| Drain to Source Voltage (Vdss) | 68V |
| Frequency | 2.39GHz |
| Gain | 15.2dB |
| Gate to Source Voltage (Vgs) | 12V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 2.4GHz |
| Min Frequency | 2.3GHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 28W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 28W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Test Voltage | 28V |
| Voltage Rating | 68V |
| DC Rated Voltage | 28V |
| Weight | 0.238367oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF6S23140HSR3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
