
The MRF6S24140HSR3 is a surface-mount N-CHANNEL RF transistor with a voltage rating of 68V and a current rating of 1.2A. It operates over a temperature range of -65°C to 200°C and is compliant with RoHS regulations. The transistor has a maximum frequency of 2.45GHz and a maximum output power of 140W. It is packaged in a flatpack with a tape and reel packaging style.
NXP MRF6S24140HSR3 technical specifications.
| Current Rating | 1.2A |
| Drain to Source Breakdown Voltage | 68V |
| Drain to Source Voltage (Vdss) | 68V |
| Frequency | 2.39GHz |
| Gain | 15.2dB |
| Gate to Source Voltage (Vgs) | 12V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 2.45GHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 140W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 28W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 68V |
| DC Rated Voltage | 28V |
| Weight | 0.238367oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF6S24140HSR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
