
The MRF6S27015GNR1 is a N-CHANNEL RF transistor with a drain to source voltage rating of 68V and a frequency range of 2GHz to 2.7GHz. It is packaged in a TO-270-2 case and is designed for surface mount applications. The transistor has a maximum operating temperature of 225°C and a minimum operating temperature of -65°C. It is RoHS compliant and halogen free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MRF6S27015GNR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-270-2 |
| Drain to Source Voltage (Vdss) | 68V |
| Frequency | 2.6GHz |
| Gain | 14dB |
| Gate to Source Voltage (Vgs) | 12V |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 2.7GHz |
| Min Frequency | 2GHz |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 3W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 3W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 68V |
| Weight | 0.01933oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF6S27015GNR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
