
S-band, N-channel RF power MOSFET in a TO-270 package. Features 68V drain-to-source breakdown voltage and 3W maximum output power. Operates from 2GHz to 2.7GHz with 14dB gain at 2.6GHz. Designed for surface mounting and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MRF6S27015NR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-270 |
| Drain to Source Breakdown Voltage | 68V |
| Drain to Source Voltage (Vdss) | 68V |
| Frequency | 2.6GHz |
| Gain | 14dB |
| Gate to Source Voltage (Vgs) | 12V |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 2.7GHz |
| Min Frequency | 2GHz |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 3W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 3W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 68V |
| Weight | 0.018679oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF6S27015NR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
