
The MRF6S27050HSR5 is a N-CHANNEL MOSFET with a drain to source voltage rating of 68V and a maximum operating frequency of 2.7GHz. It is designed for surface mount applications and has a maximum output power of 7W. The device is halogen free and lead free, and is packaged in a tape and reel format with 50 units per package. The operating temperature range is from -65°C to 225°C.
NXP MRF6S27050HSR5 technical specifications.
| Drain to Source Voltage (Vdss) | 68V |
| Frequency | 2.62GHz |
| Gain | 16dB |
| Gate to Source Voltage (Vgs) | 12V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 2.7GHz |
| Min Frequency | 2.5GHz |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 7W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 7W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Test Voltage | 28V |
| Voltage Rating | 68V |
| Weight | 0.16801oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF6S27050HSR5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
