NXP MRF6S9045MBR1 technical specifications.
| Package/Case | TO-272-2 |
| Current Rating | 350mA |
| Drain to Source Voltage (Vdss) | 28V |
| Frequency | 880MHz |
| Gain | 22.7dB |
| Lead Free | Contains Lead |
| Output Power | 10W |
| Packaging | Tape and Reel |
| Test Voltage | 28V |
| Voltage Rating | 68V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MRF6S9045MBR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.