The MRF6S9045MR1 is a TO-270-2 packaged RF power transistor with a current rating of 350mA and a drain to source voltage of 28V. It operates at a frequency of 880MHz and has a gain of 22.7dB. The device is rated for an output power of 10W and has a DC rated voltage of 28V. It is packaged in tape and reel format and is compliant with RoHS regulations.
NXP MRF6S9045MR1 technical specifications.
| Package/Case | TO-270-2 |
| Current Rating | 350mA |
| Drain to Source Voltage (Vdss) | 28V |
| Frequency | 880MHz |
| Gain | 22.7dB |
| Lead Free | Contains Lead |
| Output Power | 10W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 68V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF6S9045MR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.