
The MRF6S9045NBR1 is a 68V RF transistor with a current rating of 350mA. It operates at a frequency of 880MHz and has a gain of 22.7dB. The device is packaged in a TO-272-2 case and is available in tape and reel packaging. The MRF6S9045NBR1 is RoHS compliant and has a DC rated voltage of 28V.
NXP MRF6S9045NBR1 technical specifications.
| Package/Case | TO-272-2 |
| Current Rating | 350mA |
| Frequency | 880MHz |
| Gain | 22.7dB |
| Lead Free | Contains Lead |
| Output Power | 10W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 68V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF6S9045NBR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
